- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- RF1V-3A3B-D24
IDEC Corporation
RF1V-3A3B-D24
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Force Guided Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Force Guided Relay
Search Keywords: RF1V3A3BD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RF1V-3A3B-D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Force Guided Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:20.8 mA
-
Coil Resistance:1.152 KOhm
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Contact Arrangement:3PST-NO,3PST-NC
-
Contact Form:3 Form A,3 Form B
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is RF1V-3A3B-D24 RoHS compliant?
Yes, RF1V-3A3B-D24 is RoHS compliant.
What is the lead time for RF1V-3A3B-D24?
The standard lead time for RF1V-3A3B-D24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$27.86
5
$26.06
10
$24.86
25
$24.12
50
$23.09
100
$22.14
250 +
$21.55
Click for Quote
Log in
to unlock special pricing