- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-VF24
IDEC Corporation
PS5R-VF24
AC/DC Power Supply Single-OUT 24V 5A 120W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords: PS5RVF24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | PS5R-VF24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | PS5R |
| Efficiency: | 89(Typ) % |
| Dimension: | 121 x 46 x 119.5 mm |
Product Guides
+
Frequently Asked Questions
Is PS5R-VF24 RoHS compliant?
Yes, PS5R-VF24 is RoHS compliant.
What is the lead time for PS5R-VF24?
The standard lead time for PS5R-VF24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Can Ship immediately
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$160.89
5
$157.75
10
$142.15
20
$141.79
50
$141.44
100 +
$141.08
Click for Quote
Log in
to unlock special pricing