- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-VA05
IDEC Corporation
PS5R-VA05
AC/DC Power Supply Single-OUT 5V 1.5A 7.5W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-VA05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:70 x 45 x 80 mm
-
Family:PS5R-V
-
DC Input Voltage:N/A
-
Efficiency:74(Typ) %