- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-TJ24
IDEC Corporation
PS5R-TJ24
AC/DC Power Supply Single-OUT 22.5V to 29.5V 20A 480W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-TJ24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:PS5R-TJ24
-
AC Input Voltage:320 to 575,360 to 575 V
-
DC Input Voltage:N/A
-
Efficiency:91(Typ) %
-
Dimension:152.5 x 115 x 130 mm