- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-SD24
PS5R-SD24
IDEC Corporation
AC/DC Power Supply Single-OUT 24V 2.5A 60W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 2.5A 60W
Search Keywords: PS5RSD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-SD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:PS5R-SD24
-
AC Input Voltage:N/A
-
Dimension:36 x 95 x 108 mm
-
DC Input Voltage:N/A
-
Efficiency:83(Typ) %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.