- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-SC12
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
PS5R-SC12
AC/DC Power Supply Single-OUT 12V 2.5A 30W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 12V 2.5A 30W
Search Keywords: PS5RSC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-SC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:85 to 264 V
-
Efficiency:78(Typ) %
-
Dimension:36 x 95 x 108 mm
-
Family:PS5R-SC12
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is PS5R-SC12 discontinued?
Yes, PS5R-SC12 from Idec Corporation is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PS5R-SC12?
The recommended replacement for PS5R-SC12 is PS5R-VC12 from IDEC Corporation, available from OnlineComponents.com.
Is PS5R-SC12 RoHS compliant?
Yes, PS5R-SC12 is RoHS compliant.
What is the lead time for PS5R-SC12?
The standard lead time for PS5R-SC12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.