- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-SB24
PS5R-SB24
IDEC Corporation
AC/DC Power Supply Single-OUT 24V 0.65A 15W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 0.65A 15W
Search Keywords: PS5RSB24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-SB24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:79(Typ) %
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Family:PS5R
-
Dimension:95 x 22.5 x 90 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.