- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-F24
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
PS5R-F24
AC/DC Power Supply Single-OUT 24V 5A 120W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords: PS5RF24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-F24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:140 x 115 x 120 mm
-
DC Input Voltage:N/A
-
Efficiency:83(Typ) %
-
Family:PS5R
Frequently Asked Questions
Is PS5R-F24 discontinued?
Yes, PS5R-F24 from Idec Corporation is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PS5R-F24?
The recommended replacement for PS5R-F24 is PS5R-VF24 from IDEC Corporation, available from OnlineComponents.com.
Is PS5R-F24 RoHS compliant?
Yes, PS5R-F24 is RoHS compliant.
What is the lead time for PS5R-F24?
The standard lead time for PS5R-F24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.