- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-C24
Available Replacements
IDEC Corporation
PS5R-C24
AC/DC Power Supply Single-OUT 24V 1.3A 30W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 1.3A 30W
Search Keywords: PS5RC24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | PS5R-C24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 75(Typ) % |
| Dimension: | 95 x 90 x 75 mm |
| Family: | PS5R |
Frequently Asked Questions
Is PS5R-C24 discontinued?
Yes, PS5R-C24 from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PS5R-C24?
The recommended replacement for PS5R-C24 is PS5R-VC24 from IDEC Corporation, available from OnlineComponents.com.
Is PS5R-C24 RoHS compliant?
Yes, PS5R-C24 is RoHS compliant.
What is the lead time for PS5R-C24?
The standard lead time for PS5R-C24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.