- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-A12
PS5R-A12
IDEC Corporation
AC/DC Power Supply Single-OUT 12V 0.6A 7.5W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 0.6A 7.5W
Search Keywords: PS5RA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-A12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:70 x 45 x 75 mm
-
DC Input Voltage:N/A
-
Efficiency:73(Typ) %
-
Family:PS5R
-
AC Input Voltage:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.