- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-A05
PS5R-A05
IDEC Corporation
AC/DC Power Supply Single-OUT 5V 1.5A 7.5W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 1.5A 7.5W
Search Keywords: PS5RA05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-A05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:105 to 370 V
-
AC Input Voltage:85 to 264 V
-
Dimension:70 x 45 x 75 mm
-
Family:PS5R-A
-
Efficiency:69(Typ) %
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.