- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS3X-Q05AFG
PS3X-Q05AFG
IDEC Corporation
AC/DC Power Supply Single-OUT 5V 12A 75W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 12A 75W
Search Keywords: PS3XQ05AFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS3X-Q05AFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:129 x 95 x 38 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$61.41
5
$57.88
10
$57.00
25
$54.67
50
$53.85
100
$53.04
250 +
$52.24
Click for Quote
Log in
to unlock special pricing