- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS3X-C12AFC
PS3X-C12AFC
IDEC Corporation
AC/DC Power Supply Single-OUT 12V 2.1A 25W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 2.1A 25W
Search Keywords: PS3XC12AFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS3X-C12AFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:79 x 50.8 x 28.5 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.