- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS3V-030AF12P
IDEC Corporation
PS3V-030AF12P
PS3V PS Push-In 30W 12VDC
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
PS3V PS Push-In 30W 12VDC
Search Keywords: PS3V030AF12P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | PS3V-030AF12P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is PS3V-030AF12P discontinued?
Yes, PS3V-030AF12P from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PS3V-030AF12P RoHS compliant?
Yes, PS3V-030AF12P is RoHS compliant.
What is the lead time for PS3V-030AF12P?
The standard lead time for PS3V-030AF12P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.57
5
$38.24
10
$37.66
25
$36.90
50
$36.33
100
$35.76
250 +
$35.00
Click for Quote
Log in
to unlock special pricing