- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS3E-F12F
PS3E-F12F
IDEC Corporation
PS3E Metal Frame Switching Power Suppiles
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PS3E Metal Frame Switching Power Suppiles
Search Keywords: PS3EF12F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS3E-F12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:97 x 65 x 200 mm
-
AC Input Voltage:85 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$199.37
3
$193.40
5
$175.87
10
$166.23
25 +
$161.24
Click for Quote
Log in
to unlock special pricing