- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS3E-C12F
PS3E-C12F
IDEC Corporation
AC/DC Power Supply Single-OUT 12V 2.5A 30W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 12V 2.5A 30W
Search Keywords: PS3EC12F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS3E-C12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:105 to 370 V
-
AC Input Voltage:85 to 264 V
-
Dimension:114.5 + 14.5(Max) x 35 x 97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$63.88
5
$61.41
10
$60.52
20
$58.89
50
$58.14
100 +
$57.78
Click for Quote
Log in
to unlock special pricing