- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS3E-B12F
PS3E-B12F
IDEC Corporation
AC/DC Power Supply Single-OUT 12V 1.4A 15W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 12V 1.4A 15W
Search Keywords: PS3EB12F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS3E-B12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
Dimension:86 + 15(Max) x 35 x 97 mm
-
DC Input Voltage:105 to 370 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$55.13
5
$51.96
10
$51.17
25
$49.07
50
$48.95
100
$48.45
250 +
$47.57
Click for Quote
Log in
to unlock special pricing