- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRC110-10A-AD
NRC110-10A-AD
IDEC Corporation
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/65VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/65VDC
Search Keywords: NRC11010AAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRC110-10A-AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-10 to 60 °C
-
Mounting:DIN Rail
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.