- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRBM3100-F-30A-MA
NRBM3100-F-30A-MA
IDEC Corporation
Circuit Breaker Electromagnetic 3Pole 30A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electromagnetic 3Pole 30A 250VAC
Search Keywords: NRBM3100F30AMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRBM3100-F-30A-MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$100.56
5
$93.06
10
$90.36
20
$85.41
50
$83.13
100 +
$82.04
Click for Quote
Log in
to unlock special pricing