- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRBM3100-20A-AA
NRBM3100-20A-AA
IDEC Corporation
Circuit Breaker Electromagnetic 3Pole 20A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electromagnetic 3Pole 20A 250VAC
Search Keywords: NRBM310020AAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRBM3100-20A-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic2867
-
Voltage Rating:2502868VAC
-
Number of Poles:32860
-
Current Rating:20 A
-
Terminal Design:Stud2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$93.47
5
$86.49
10
$83.99
20
$79.38
50
$77.27
100 +
$76.25
Click for Quote
Log in
to unlock special pricing