Image is representational - see mfr. specs

NRBM2100-F-50A-MA

IDEC Corporation

Circuit Breaker Electromagnetic 2Pole 50A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Electromagnetic 2Pole 50A 250VAC
Search Keywords: NRBM2100F50AMA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    NRBM2100-F-50A-MA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Electromagnetic
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    2
  • Current Rating:
    50 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.83
5
$50.73
10
$49.96
25
$47.92
50
$47.80
100
$47.31
250 +
$46.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!