- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRBM2100-50A-AA
NRBM2100-50A-AA
IDEC Corporation
Circuit Breaker Electromagnetic 2Pole 50A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electromagnetic 2Pole 50A 250VAC
Search Keywords: NRBM210050AAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRBM2100-50A-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$66.90
5
$59.69
10
$57.91
25
$55.43
50
$53.15
100
$51.73
250 +
$51.05
Click for Quote
Log in
to unlock special pricing