- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRAS1121-0.30A-BA
NRAS1121-0.30A-BA
IDEC Corporation
Circuit Breaker - Electromagnetic - 1 Pole - 0.3A - 250VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Electromagnetic - 1 Pole - 0.3A - 250VAC.
Search Keywords: NRAS1121030ABA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAS1121-0.30A-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$25.55
5
$23.90
10
$22.80
25
$22.12
50
$21.48
100
$20.30
250 +
$19.76
Click for Quote
Log in
to unlock special pricing