- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRAS1111-0.5A-AA
IDEC Corporation
NRAS1111-0.5A-AA
Circuit Breaker Electromagnetic 1Pole 0.5A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Electromagnetic 1Pole 0.5A 250VAC
Search Keywords: NRAS111105AAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAS1111-0.5A-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:0.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is NRAS1111-0.5A-AA RoHS compliant?
Yes, NRAS1111-0.5A-AA is RoHS compliant.
What is the lead time for NRAS1111-0.5A-AA?
The standard lead time for NRAS1111-0.5A-AA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$51.80
5
$32.09
10
$31.15
25
$28.78
50
$27.87
100
$27.55
250 +
$26.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT