Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

NRAS1100-5A-AA

Circuit Breaker Electromagnetic 1Pole 5A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Electromagnetic 1Pole 5A 250VAC
Search Keywords: NRAS11005AAA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: NRAS1100-5A-AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Electromagnetic
Voltage Rating: 250 VAC
Number of Poles: 1
Current Rating: 5 A
Terminal Design: Quick Connect
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NRAS1100-5A-AA RoHS compliant?
Yes, NRAS1100-5A-AA is RoHS compliant.
What is the lead time for NRAS1100-5A-AA?
The standard lead time for NRAS1100-5A-AA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$32.03
10
$26.07
25
$24.62
50
$19.96
100
$17.81
250
$17.69
500 +
$17.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!