- Home ›
- All Products›
- NRAS1100-0.5A-BA
NRAS1100-0.5A-BA
IDEC Corporation
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 277VAC
Search Keywords: NRAS110005ABA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAS1100-0.5A-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$17.39
10
$16.58
25
$16.09
50
$15.62
100
$14.77
250
$14.37
500 +
$14.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments