- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRAR1100-F-15A-BA-1
NRAR1100-F-15A-BA-1
IDEC Corporation
Circuit Breaker Electromagnetic 1Pole 15A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electromagnetic 1Pole 15A 250VAC
Search Keywords: NRAR1100F15ABA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAR1100-F-15A-BA-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$57.35
5
$37.36
10
$34.51
25
$32.53
50
$30.62
100
$30.19
250 +
$30.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT