- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRAR1100-30A-AA
IDEC Corporation
NRAR1100-30A-AA
Circuit Breaker Electromagnetic 1Pole 30A 250VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAR1100-30A-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount