IDEC Corporation Authorized Distributor

NH1S-3100-10AA

Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC 65VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC 65VDC
Search Keywords: NH1S310010AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: NH1S-3100-10AA
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Voltage Rating: 250,65 VAC|VDC
Number of Poles: 3
Current Rating: 10 A
Terminal Design: Screw
Operating Temperature: -40 to 85 °C
Mounting: Screw Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NH1S-3100-10AA RoHS compliant?
Yes, NH1S-3100-10AA is RoHS compliant.
What is the lead time for NH1S-3100-10AA?
The standard lead time for NH1S-3100-10AA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$77.09
5
$68.78
10
$66.73
25
$61.25
50
$61.09
100
$59.61
250 +
$57.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!