- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NC1V-2100F-5AM
NC1V-2100F-5AM
IDEC Corporation
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC 125VDC
Search Keywords: NC1V2100F5AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NC1V-2100F-5AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Number of Poles:2
-
Current Rating:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$38.02
5
$33.92
10
$32.68
25
$30.78
50
$29.10
100
$27.97
250 +
$26.87
Click for Quote
Log in
to unlock special pricing