- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NC1V-2100-0.1AA
NC1V-2100-0.1AA
IDEC Corporation
Circuit Breaker Hydraulic Magnetic 2Pole 0.1A 250VAC/125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 0.1A 250VAC/125VDC
Search Keywords: NC1V210001AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NC1V-2100-0.1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,125 VAC|VDC
-
Number of Poles:2
-
Current Rating:0.1 A
-
Terminal Design:Screw
-
Operating Temperature:-10 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$33.55
5
$31.39
25
$27.97
50
$26.77
100
$24.68
250
$24.03
500 +
$23.67
Click for Quote
Log in
to unlock special pricing