Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

NC1V-1111-7AA

Circuit Breaker Hydraulic Magnetic 1Pole 7A 250VAC/65VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 7A 250VAC/65VDC
Search Keywords: NC1V11117AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: NC1V-1111-7AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Voltage Rating: 250,65 VAC|VDC
Number of Poles: 1
Current Rating: 7 A
Terminal Design: Screw
Operating Temperature: -10 to 60 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC1V-1111-7AA RoHS compliant?
Yes, NC1V-1111-7AA is RoHS compliant.
What is the lead time for NC1V-1111-7AA?
The standard lead time for NC1V-1111-7AA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.01
5
$18.35
10
$17.26
25
$17.00
50
$16.75
100
$15.67
250 +
$15.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!