- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- LW-C60M
LW-C60M
IDEC Corporation
Contact Blocks N.O./N.C. DPDT Screw 3A 250VAC 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Blocks N.O./N.C. DPDT Screw 3A 250VAC 125VDC
Search Keywords: LWC60M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW-C60M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:3@125VAC A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Family:LW
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$18.29
5
$17.66
10
$17.23
25
$16.97
50
$16.73
100
$16.28
250 +
$16.07
Click for Quote
Log in
to unlock special pricing