- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- LW-C3
LW-C3
IDEC Corporation
Contact Block for Non-Illuminated Selector Switches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Block for Non-Illuminated Selector Switches
Search Keywords: LWC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N/A
-
Function:N/A
-
Contact Material:N/A
-
Maximum Current Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Family:LW
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$17.46
5
$16.86
10
$16.46
25
$16.21
50
$15.97
100
$15.54
250 +
$15.35
Click for Quote
Log in
to unlock special pricing