- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW7L-A1C23MG
LW7L-A1C23MG
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 250VAC 250VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 250VAC 250VDC Momentary Contact Screw Panel Mount
Search Keywords: LW7LA1C23MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW7L-A1C23MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Square Button
-
Illumination:Green,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:28 x 28 x 62.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$70.50
5
$62.91
10
$61.03
25
$56.01
50
$55.87
100
$54.52
250 +
$52.42
Click for Quote
Log in
to unlock special pricing