- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW7GL-A1C53R
LW7GL-A1C53R
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: LW7GLA1C53R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW7GL-A1C53R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Square Button
-
Illumination:Red,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:28mm x 28mm x 54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$58.14
5
$51.88
10
$50.33
25
$48.17
50
$46.19
100
$44.96
250 +
$44.37
Click for Quote
Log in
to unlock special pricing