- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW6ML-M2C54A
LW6ML-M2C54A
IDEC Corporation
Switch Push Button N.O./N.C. DPST Extended Round Button 3A Momentary Contact Quick Connect/Solder Tab Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Extended Round Button 3A Momentary Contact Quick Connect/Solder Tab Panel Mount
Search Keywords: LW6MLM2C54A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6ML-M2C54A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3 A
-
Actuator Style:Extended Round Button
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$51.97
5
$46.37
10
$44.98
25
$43.06
50
$41.29
100
$40.19
250 +
$39.66
Click for Quote
Log in
to unlock special pricing