- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW6ML-M1C74R
IDEC Corporation
LW6ML-M1C74R
Switch Push Button N.O./N.C. 3PDT Flush Round Button 3A 250VAC 250VDC Momentary Contact Panel Mount Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. 3PDT Flush Round Button 3A 250VAC 250VDC Momentary Contact Panel Mount Screw
Search Keywords: LW6MLM1C74R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6ML-M1C74R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:3PDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:313752A@125VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Red,LED
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
-
Dimension:28mm x 28mm x 62.513763mm
Product Guides
+
Frequently Asked Questions
Is LW6ML-M1C74R RoHS compliant?
Yes, LW6ML-M1C74R is RoHS compliant.
What is the lead time for LW6ML-M1C74R?
The standard lead time for LW6ML-M1C74R is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$64.98
5
$57.98
10
$56.25
25
$53.84
50
$51.63
100
$50.25
250 +
$49.59
Click for Quote
Log in
to unlock special pricing