- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW6ML-M1C24MW
LW6ML-M1C24MW
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 250VDC Momentary Contact Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 250VDC Momentary Contact Panel Mount Screw
Search Keywords: LW6MLM1C24MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6ML-M1C24MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Flush Round Button
-
Illumination:White,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:28mm x 28mm x 62.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$47.52
5
$44.79
10
$44.11
25
$43.17
50
$42.30
100
$41.76
250 +
$41.50
Click for Quote
Log in
to unlock special pricing