- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LW6MK-31C2MG
IDEC Corporation
LW6MK-31C2MG
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 3A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LW6MK-31C2MG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Angle of Throw: | 45 ° |
| Key Removable Positions: | Center/Right |
| Switch Configuration: | N.O./N.C. |
| Pole Throw Configuration: | DPDT |
| Contact Rating @ Voltage: | 3@125VAC A |
| Terminal Type: | Quick Connect/Solder |
| Bezel Style: | Round |
| Body Orientation: | Straight |