- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LW6MK-2C1B
LW6MK-2C1B
IDEC Corporation
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 3A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 3A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LW6MK2C1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6MK-2C1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:3@125VAC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Round
-
Operating Temperature:-25 to 60 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$89.11
5
$82.46
10
$80.07
20
$75.68
50
$73.67
100 +
$72.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments