- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW6L-A1C64MG
LW6L-A1C64MG
IDEC Corporation
Switch Push Button N.O./N.C. 4PST Flush Round Button 3A Maintained Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. 4PST Flush Round Button 3A Maintained Contact Screw Panel Mount
Search Keywords: LW6LA1C64MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6L-A1C64MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3 A
-
Actuator Style:Flush Round Button
-
Illumination:Green,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$47.19
5
$44.47
10
$43.80
25
$42.86
50
$42.00
100
$41.47
250 +
$41.21
Click for Quote
Log in
to unlock special pricing