- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LW6K-2C5B
LW6K-2C5B
IDEC Corporation
Switch Key Lock N.O./N.C. SPDT 3A Quick Connect/Solder Tab Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. SPDT 3A Quick Connect/Solder Tab Panel Mount
Search Keywords: LW6K2C5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6K-2C5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:N/A
-
Key Removable Positions:Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:3 A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$85.34
5
$76.15
10
$73.88
25
$67.81
50
$67.64
100
$66.00
250 +
$63.46
Click for Quote
Log in
to unlock special pricing