- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW6GL-M1C62W
LW6GL-M1C62W
IDEC Corporation
Switch Push Button - N.O./N.C. - DPDT - Flush Round Button - Momentary Contact - Quick Connect/Solder - Panel Mount/Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button - N.O./N.C. - DPDT - Flush Round Button - Momentary Contact - Quick Connect/Solder - Panel Mount/Through Hole - 6V AC/DC - White.
Search Keywords: LW6GLM1C62W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW6GL-M1C62W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Round Button
-
Illumination:White,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$74.02
5
$60.65
10
$58.72
25
$56.87
50
$56.58
100
$56.29
250 +
$56.02
Click for Quote
Log in
to unlock special pricing