Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LW6GL-M1C62G

Switch Push Button - N.O./N.C. - DPDT - Flush Round Button - Momentary Contact - Quick Connect/Solder - Panel Mount/Through Ho ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button - N.O./N.C. - DPDT - Flush Round Button - Momentary Contact - Quick Connect/Solder - Panel Mount/Through Hole - 6V AC/DC - Green.
Search Keywords: LW6GLM1C62G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LW6GL-M1C62G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LW6GL-M1C62G RoHS compliant?
Yes, LW6GL-M1C62G is RoHS compliant.
What is the lead time for LW6GL-M1C62G?
The standard lead time for LW6GL-M1C62G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
9 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$77.71
5
$62.75
10
$59.52
25
$57.32
50
$57.17
100
$57.03
250 +
$56.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!