Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LW2P-1C00V-W

Switch Indicators LED Square PC Pins PC Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators LED Square PC Pins PC Mount with Threads
Search Keywords: LW2P1C00VW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LW2P-1C00V-W
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Square
Lens Shape: Square Flush
Lens Color: White
Light Source: LED
Light Source Color: White
Terminal Type: PC Pins
Family: LW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LW2P-1C00V-W RoHS compliant?
Yes, LW2P-1C00V-W is RoHS compliant.
What is the lead time for LW2P-1C00V-W?
The standard lead time for LW2P-1C00V-W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$19.68
10
$18.77
25
$18.21
50
$17.68
100
$16.71
250
$16.27
500 +
$16.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!