Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LW2B-M2C2M-W

Switch Push Button N.O./N.C. DPDT Extended Square Button 0.1A 125VAC 30VDC Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Extended Square Button 0.1A 125VAC 30VDC Momentary Contact Screw Panel Mount
Search Keywords: LW2BM2C2MW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LW2B-M2C2M-W
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.1A@125VAC 30 VDC
Actuator Style: Extended Square Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Dimension: 25.8 x 25.8 x 66.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LW2B-M2C2M-W RoHS compliant?
Yes, LW2B-M2C2M-W is RoHS compliant.
What is the lead time for LW2B-M2C2M-W?
The standard lead time for LW2B-M2C2M-W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$43.24
5
$38.58
10
$37.43
25
$36.35
50
$34.36
100
$33.44
250 +
$33.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!