- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW2B-M1C2M-G
LW2B-M1C2M-G
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 125VAC 30VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 125VAC 30VDC Momentary Contact Screw Panel Mount
Search Keywords: LW2BM1C2MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW2B-M1C2M-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Square Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.8 x 25.8 x 62.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$41.15
5
$36.72
10
$36.63
25
$34.59
50
$32.70
100
$32.62
250 +
$31.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT