- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LW1S-2C2V
LW1S-2C2V
IDEC Corporation
Switch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder Tab Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder Tab Panel Mount
Search Keywords: LW1S2C2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1S-2C2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:4PST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:N/A
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$50.72
5
$45.26
10
$43.91
25
$42.64
50
$40.30
100
$39.23
250 +
$38.71
Click for Quote
Log in
to unlock special pricing