- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LW1P-1C00V-A
LW1P-1C00V-A
IDEC Corporation
Switch Indicators LED Round PC Pins PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators LED Round PC Pins PC Mount with Threads
Search Keywords: LW1P1C00VA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1P-1C00V-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Flush
-
Lens Color:Amber
-
Light Source:LED
-
Light Source Color:Amber
-
Typical Operating Voltage:N/A
-
Typical Operating Current:N/A
-
Terminal Type:PC Pins
-
Family:LW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$19.10
10
$18.22
25
$17.67
50
$17.16
100
$16.22
250
$15.79
500 +
$15.58
Click for Quote
Log in
to unlock special pricing